Filter Your Search
1 - 2 of 2 results
![]() |
74ALVT16373DGG,112
Nexperia
|
$1.2075 | Yes | Obsolete | 2.5 V | 4.5 ns | 2 | 8 | YES | TSSOP | 3-STATE | ALVT | BUS DRIVER | BICMOS | VCC OPERATION AT 2.5V OR 3.3V | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NEXPERIA | TSSOP | PLASTIC, SOT-362, TSSOP-48 | 48 | SOT362-1 | compliant | Nexperia | |||||||
![]() |
74ALVT16373DGG,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.5 V | 4.5 ns | 4.2 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | VCC OPERATION AT 2.5V OR 3.3V | 64 mA | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | PLASTIC, SOT-362, TSSOP-48 | 48 | SOT362-1 | compliant |