Filter Your Search
1 - 3 of 3 results
|
74ALVT162827DGG:11
Nexperia
|
Check for Price | Transferred | 2.5 V | 3.5 ns | 2 | 10 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | LVT | BUS DRIVER | BICMOS | CAN ALSO BE OPERATED IN THE RANGE OF 3V TO 3.6V SUPPLY; WITH DUAL OUTPUT ENABLE | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NEXPERIA | TSSOP | TSSOP, | 56 | SOT364-1 | compliant | 8542.39.00.01 | Nexperia | |||
|
74ALVT162827DGG,11
Nexperia
|
Check for Price | Active | 2.5 V | 4.5 ns | 2 | 10 | YES | TSOP2 | 3-STATE WITH SERIES RESISTOR | ALVT | BUS DRIVER | BICMOS | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | GULL WING | 500 µm | DUAL | 1.2 mm | 6.25 mm | 14.15 mm | NEXPERIA | TSSOP | TSOP2, | 56 | SOT364-1 | unknown | 8542.39.00.01 | Nexperia | ||||||||||
|
74ALVT162827DGG:11
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.5 V | 3.5 ns | 2 | 10 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | LVT | BUS DRIVER | BICMOS | CAN ALSO BE OPERATED IN THE RANGE OF 3V TO 3.6V SUPPLY; WITH DUAL OUTPUT ENABLE | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 56 | SOT364-1 | unknown | 8542.39.00.01 |