Filter Your Search
1 - 1 of 1 results
|
74ALVT162823DL,112
NXP Semiconductors
|
Check for Price | Transferred | 2.5 V | 5 ns | 2 | 9 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | ALVT | BUS DRIVER | BICMOS | WITH CLEAR AND CLOCK ENABLE; CAN ALSO BE OPERATED AT 3.3+/-0.3V | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | e4 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP | 7.50 MM, PLASTIC, MO-118, SOT371-1, SSOP-56 | 56 | SOT371-1 | unknown |