Filter Your Search
1 - 10 of 35 results
|
935261658512
Nexperia
|
$4.3103 | Yes | Obsolete | 2.5 V | 5 ns | 2 | 9 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | ALVT | BUS DRIVER | BICMOS | WITH CLEAR AND CLOCK ENABLE; CAN ALSO BE OPERATED AT 3.3+/-0.3V | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | |||||||||||||||
|
74ALVT162823DGGS
Nexperia
|
$4.3103 | Yes | Obsolete | 2.5 V | 5 ns | 2 | 9 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | ALVT | BUS DRIVER | BICMOS | WITH CLEAR AND CLOCK ENABLE; CAN ALSO BE OPERATED AT 3.3+/-0.3V | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NEXPERIA | 6.10 MM, PLASTIC, MO-153, SOT364-1, TSSOP-56 | compliant | TSSOP | 56 | SOT364-1 | Nexperia | ||||||||||||
|
74ALVT162823DL,518
Nexperia
|
$5.5687 | Obsolete | 2.5 V | 5 ns | 2 | 9 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | ALVT | BUS DRIVER | BICMOS | WITH CLEAR AND CLOCK ENABLE; CAN ALSO BE OPERATED AT 3.3+/-0.3V | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 | SSOP | 56 | SOT371-1 | Nexperia | ||||||||||||
|
74ALVT162823DGG,11
Nexperia
|
Check for Price | Active | 2.5 V | 6.3 ns | 4.7 ns | 2 | 9 | YES | TSSOP | 50 pF | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | ALVT | BUS DRIVER | BICMOS | USER SELECTABLE 3.3V VCC | 12 mA | 2 | TRUE | 3.3 V | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.25 mm | 14.15 mm | TSSOP, TSSOP56,.3,20 | TSSOP | 56 | SOT364-1 | Nexperia | ||||||||
|
74ALVT162823DL,112
NXP Semiconductors
|
Check for Price | Transferred | 2.5 V | 5 ns | 2 | 9 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | ALVT | BUS DRIVER | BICMOS | WITH CLEAR AND CLOCK ENABLE; CAN ALSO BE OPERATED AT 3.3+/-0.3V | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | e4 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | 7.50 MM, PLASTIC, MO-118, SOT371-1, SSOP-56 | unknown | SSOP | 56 | SOT371-1 | |||||||||||||||||
|
74ALVT162823DG
NXP Semiconductors
|
Check for Price | No | Obsolete | 2.5 V | 6.3 ns | 2 | 9 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | ALVT | BUS DRIVER | BICMOS | USER SELECTABLE 3.3V VCC | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.25 mm | 14.15 mm | NXP SEMICONDUCTORS | 6.10 MM, PLASTIC, SOT-364-1, TSSOP2-56 | unknown | 8542.39.00.01 | TSSOP | 56 | |||||||||||||||
|
935261659112
NXP Semiconductors
|
Check for Price | No | No | Obsolete | 2.5 V | 6.3 ns | 18 | 1 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | ALVT | BUS DRIVER | BICMOS | USER SELECTABLE 3.3V VCC | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | 7.50 MM, PLASTIC, MO-118AB, SOT-371-1, SSOP3-56 | unknown | 8542.39.00.01 | SSOP | 56 | ||||||||||||||
|
74ALVT162823DG-T
NXP Semiconductors
|
Check for Price | No | Obsolete | 2.5 V | 6.3 ns | 2 | 9 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | ALVT | BUS DRIVER | BICMOS | USER SELECTABLE 3.3V VCC | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.25 mm | 14.15 mm | NXP SEMICONDUCTORS | 6.10 MM, PLASTIC, SOT-364-1, TSSOP2-56 | unknown | 8542.39.00.01 | TSSOP | 56 | |||||||||||||||
|
74ALVT162823DGG
Nexperia
|
Check for Price | Yes | Active | 2.5 V | 5 ns | 2 | 9 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | ALVT | BUS DRIVER | BICMOS | WITH CLEAR AND CLOCK ENABLE; CAN ALSO BE OPERATED AT 3.3+/-0.3V | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NEXPERIA | compliant | 8542.39.00.01 | 1998-03-01 | ||||||||||||||
|
74ALVT162823DGG
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.5 V | 5 ns | 4.7 ns | 2 | 9 | YES | TSSOP | 50 pF | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | ALVT | BUS DRIVER | BICMOS | WITH CLEAR AND CLOCK ENABLE; CAN ALSO BE OPERATED AT 3.3+/-0.3V | 12 mA | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 |