Parametric results for: 74ALVT16241DGG,518 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 74alvt16241dgg518
Select parts from the table below to compare.
Compare
Compare
74ALVT16241DGG,518
NXP Semiconductors
Check for Price Yes Obsolete 2.5 V 2.7 ns 4 4 YES TSSOP 50 pF 3-STATE ALVT BUS DRIVER BICMOS OUTPUT ENABLE ACTIVE HIGH FOR TWO FUNCTIONS 2 TRUE 4.5 mA 2.7 V 2.3 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 1 85 °C -40 °C 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm NXP SEMICONDUCTORS TSSOP TSSOP, 48 SOT362-1 unknown 8542.39.00.01