Filter Your Search
1 - 1 of 1 results
|
74ALVT16240DGG,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 3.7 ns | 3.7 ns | 4 | 4 | YES | TSSOP | 3-STATE | ALVT | BUS DRIVER | BICMOS | ALSO OPERATES AT 3.3V SUPPLY | ENABLE LOW | 64 mA | 2 | INVERTED | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | SOT362-1 | compliant |