Parametric results for: 74ALVT162245DGG under Bus Driver/Transceivers

Filter Your Search

1 - 9 of 9 results

|
-
-
Manufacturer Part Number: 74alvt162245dgg
Select parts from the table below to compare.
Compare
Compare
74ALVT162245DGG,11
Nexperia
$2.0859 Yes Obsolete 2.5 V 5.3 ns 2 8 YES TSOP2 3-STATE WITH SERIES RESISTOR ALVT BUS TRANSCEIVER BICMOS WITH DIRECTION CONTROL; CAN ALSO OPERATE AT 3.3V VCC 2 TRUE 2.7 V 2.3 V INDUSTRIAL R-PDSO-G48 e4 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.25 mm 12.65 mm NEXPERIA TSSOP TSSOP2-48 48 SOT362-1 compliant Nexperia
74ALVT162245DGG:51
NXP Semiconductors
Check for Price Yes Transferred 2.5 V 4.7 ns 2 8 YES TSSOP 50 pF 3-STATE WITH SERIES RESISTOR ALVT BUS TRANSCEIVER BICMOS WITH DIRECTION CONTROL 2 TRUE 4.5 mA 2.7 V 2.3 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 1 85 °C -40 °C 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm NXP SEMICONDUCTORS TSSOP TSSOP, 48 SOT362-1 unknown 8542.39.00.01
74ALVT162245DGG
Nexperia
Check for Price Yes Active 2.5 V 5.3 ns 2 8 YES TSOP2 50 pF 3-STATE WITH SERIES RESISTOR ALVT BUS TRANSCEIVER BICMOS WITH DIRECTION CONTROL; CAN ALSO OPERATE AT 3.3V VCC 2 TRUE 4.5 mA 2.7 V 2.3 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.25 mm 12.65 mm NEXPERIA compliant 8542.39.00.01 1995-09-27
74ALVT162245DGG:51
Nexperia
Check for Price Active 2.5 V 4.7 ns 2 8 YES TSSOP 50 pF 3-STATE WITH SERIES RESISTOR ALVT BUS TRANSCEIVER BICMOS WITH DIRECTION CONTROL 2 TRUE 4.5 mA 2.7 V 2.3 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 1 85 °C -40 °C 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm NEXPERIA TSSOP TSSOP, 48 SOT362-1 compliant Nexperia 8542.39.00.01
74ALVT162245DGG
Philips Semiconductors
Check for Price Yes Transferred 5.3 ns 2 8 YES TSSOP BIDIRECTIONAL 3-STATE BICMOS COMMON CONTROL 12 mA TRUE INDUSTRIAL R-PDSO-G48 Not Qualified 85 °C -40 °C 260 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL PHILIPS SEMICONDUCTORS unknown 8542.39.00.01
74ALVT162245DGG:11
Nexperia
Check for Price Yes Active 2.5 V 5.3 ns 2 8 YES TSOP2 3-STATE WITH SERIES RESISTOR ALVT BUS TRANSCEIVER BICMOS 2 TRUE 2.7 V 2.3 V INDUSTRIAL R-PDSO-G48 e4 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.25 mm 12.65 mm NEXPERIA TSSOP TSSOP2-48 48 SOT362-1 compliant Nexperia
74ALVT162245DGG,11
NXP Semiconductors
Check for Price Yes Transferred 2.5 V 4.7 ns 5.3 ns 2 8 YES TSSOP BIDIRECTIONAL 3-STATE WITH SERIES RESISTOR ALVT BUS TRANSCEIVER BICMOS WITH DIRECTION CONTROL; CAN ALSO OPERATE AT 3.3V VCC COMMON CONTROL 12 mA 2 TRUE 2.7 V 2.3 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm NXP SEMICONDUCTORS TSSOP 6.10 MM, PLASTIC, SOT362-1, TSSOP2-48 48 SOT362-1 compliant
74ALVT162245DGG
NXP Semiconductors
Check for Price Yes Yes Transferred 2.5 V 4.7 ns 5.3 ns 2 8 YES TSSOP 50 pF BIDIRECTIONAL 3-STATE WITH SERIES RESISTOR ALVT BUS TRANSCEIVER BICMOS WITH DIRECTION CONTROL; CAN ALSO OPERATE AT 3.3V VCC COMMON CONTROL 12 mA 2 TRUE 4.5 mA 2.7 V 2.3 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm NXP SEMICONDUCTORS compliant 8542.39.00.01
74ALVT162245DGG-T
NXP Semiconductors
Check for Price Yes Yes Active 2.5 V 4.7 ns 2 8 YES TSSOP 50 pF 3-STATE WITH SERIES RESISTOR ALVT BUS TRANSCEIVER BICMOS WITH DIRECTION CONTROL; CAN ALSO OPERATE AT 3.3V VCC 2 TRUE 4.5 mA 2.7 V 2.3 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm NXP SEMICONDUCTORS TSSOP, compliant 8542.39.00.01