Filter Your Search
1 - 10 of 17 results
|
74ALVT162241DG-T
NXP Semiconductors
|
Check for Price | Obsolete | 2.5 V | 3.6 ns | 4 | 4 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | ALVT | BUS DRIVER | BICMOS | CAN ALSO BE OPERATED IN THE RANGE OF 3V ... more | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
74ALVT162241DL
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3 ns | 4 | 4 | YES | SSOP | 3-STATE | BUS DRIVER | BICMOS | ENABLE LOW/HIGH | 12 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP48,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74ALVT162241DGG
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 3.6 ns | 3 ns | 4 | 4 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | ALVT | BUS DRIVER | BICMOS | OUTPUT ENABLE ACTIVE HIGH FOR TWO FUNCTIONS | ENABLE LOW/HIGH | 12 mA | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP, TSSOP48,.3,20 | compliant | 8542.39.00.01 | ||||||
|
74ALVT162241DL
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 3.6 ns | 3 ns | 4 | 4 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | ALVT | BUS DRIVER | BICMOS | OUTPUT ENABLE ACTIVE HIGH FOR TWO FUNCTIONS | ENABLE LOW/HIGH | 12 mA | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NXP SEMICONDUCTORS | SSOP, SSOP48,.4 | compliant | 8542.39.00.01 | ||||||
|
935255520118
NXP Semiconductors
|
Check for Price | Obsolete | 2.5 V | 3.6 ns | 4 | 4 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | ALVT | BUS DRIVER | BICMOS | OUTPUT ENABLE ACTIVE HIGH FOR TWO FUNCTIONS | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
74ALVT162241DL,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 3.6 ns | 4 | 4 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | ALVT | BUS DRIVER | BICMOS | OUTPUT ENABLE ACTIVE HIGH FOR TWO FUNCTIONS | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | SSOP | 48 | SOT370-1 | ||||||||
|
74ALVT162241DL,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 3.6 ns | 3 ns | 4 | 4 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | ALVT | BUS DRIVER | BICMOS | OUTPUT ENABLE ACTIVE HIGH FOR TWO FUNCTIONS | ENABLE LOW/HIGH | 12 mA | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | SSOP | 48 | SOT370-1 | ||||
|
74ALVT162241DL-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3 ns | 4 | 4 | YES | SSOP | 3-STATE | BUS DRIVER | BICMOS | ENABLE LOW/HIGH | 12 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP48,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74ALVT162241DL-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 3.6 ns | 4 | 4 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | ALVT | BUS DRIVER | BICMOS | OUTPUT ENABLE ACTIVE HIGH FOR TWO FUNCTIONS | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | |||||||||||
|
935255530112
NXP Semiconductors
|
Check for Price | Obsolete | 2.5 V | 3.6 ns | 4 | 4 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | ALVT | BUS DRIVER | BICMOS | OUTPUT ENABLE ACTIVE HIGH FOR TWO FUNCTIONS | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 |