Filter Your Search
1 - 10 of 17 results
|
SN74ALVCH16821DL
Texas Instruments
|
$2.8195 | Yes | Yes | Active | 1.8 V | 5.8 ns | 4.5 ns | 20 | 10 | YES | SSOP | 150 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 40 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 18.415 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
74ALVCH16821DL-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 4.5 ns | 20 | YES | SSOP | 150 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 24 mA | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 260 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP56,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
74ALVCH16821DL,512
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.5 V | 5.8 ns | 4.5 ns | 2 | 10 | YES | SSOP | 150 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | CAN ALSO OPERATE AT VOLTAGE 3-3.6 | 24 mA | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP | SSOP, SSOP56,.4 | 56 | compliant | 8542.39.00.01 | SOT371-1 | ||||||||
|
74ALVCH16821DL,518
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.5 V | 5.8 ns | 2 | 10 | YES | SSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | CAN ALSO OPERATE AT VOLTAGE 3-3.6 | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 56 | unknown | 8542.39.00.01 | SOT371-1 | ||||||||||||||
|
74ALVCH16821DL
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 5.8 ns | 4.5 ns | 2 | 10 | YES | SSOP | 150 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | CAN ALSO OPERATE AT VOLTAGE 3-3.6 | 24 mA | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP | SSOP, SSOP56,.4 | 56 | compliant | 8542.39.00.01 | ||||||||
|
74ALVCH16821DLG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 5.8 ns | 4.5 ns | 2 | 10 | YES | SSOP | 150 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 18.415 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP56,.4 | 56 | unknown | 8542.39.00.01 | ||||||||
|
74ALVCH16821DL
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 4.5 ns | 20 | YES | SSOP | 150 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 24 mA | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 260 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP56,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
SN74ALVCH16821DLR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 5.8 ns | 4.5 ns | 2 | 10 | YES | SSOP | 150 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 18.415 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-56 | 56 | unknown | 8542.39.00.01 | ||||||||
|
74ALVCH16821DL,118
Nexperia
|
Check for Price | Obsolete | D FLIP-FLOP | NOT SPECIFIED | NOT SPECIFIED | NEXPERIA | SSOP | 56 | compliant | Nexperia | SOT371-1 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
74ALVCH16821DL
Nexperia
|
Check for Price | Yes | Obsolete | 2.5 V | 5.8 ns | 2 | 10 | YES | SSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | CAN ALSO OPERATE AT VOLTAGE 3-3.6 | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 |