Parametric results for: 74ALVCH16374ZQLR under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 74alvch16374zqlr
Select parts from the table below to compare.
Compare
Compare
74ALVCH16374ZQLR
Texas Instruments
Check for Price Yes Yes Obsolete 1.8 V 5.3 ns 4.2 ns 2 8 YES VFBGA 150 MHz 50 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE ALVC/VCX/A BUS DRIVER CMOS INDEPENDENT CONTROL 24 mA 2 TRUE 40 µA 3.6 V 1.65 V INDUSTRIAL R-PBGA-B56 Not Qualified e1 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY BGA56,6X10,25 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR TIN SILVER COPPER BALL 650 µm BOTTOM 1 mm 4.5 mm 7 mm TEXAS INSTRUMENTS INC BGA VFBGA-56 56 compliant EAR99 8542.39.00.01 Texas Instruments