Filter Your Search
1 - 1 of 1 results
|
74ALVC164245DGG/T3
NXP Semiconductors
|
Check for Price Buy | Yes | Yes | Obsolete | 2.7 V | 9.5 ns | 2 | 8 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | PORT A IS OPERATED AT VOLTAGE 1.5-3.6V | 2 | TRUE | 5.5 V | 1.5 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 48 | unknown | 8542.39.00.01 |