Parametric results for: 74ALVC08D118 under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74alvc08d118
Select parts from the table below to compare.
Compare
Compare
74ALVC08D,118
Nexperia
$0.2750 Yes Active 3.3 V 5.3 ns 4 2 YES SOP ALVC/VCX/A AND GATE CMOS 3.6 V 1.65 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA SOIC 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 14 SOT108-1 compliant 8542.39.00.01 Nexperia
74ALVC08D,118
NXP Semiconductors
Check for Price Yes Transferred 3.3 V 5.3 ns 2.9 ns 4 2 YES SOP 50 pF NO ALVC/VCX/A AND GATE CMOS 24 mA 3.6 V 1.65 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 14 SOT108-1 compliant 8542.39.00.01