Parametric results for: 74ALS74A, under FF/Latches

Filter Your Search

1 - 10 of 78 results

|
-
-
-
-
Manufacturer Part Number: 74als74a
Select parts from the table below to compare.
Compare
Compare
SN74ALS74ANSR
Texas Instruments
$0.3785 Yes Yes Active 5 V 18 ns 18 ns 2 1 YES SOP 34 MHz 50 pF POSITIVE EDGE ALS D FLIP-FLOP TTL 70 MHz 8 mA COMPLEMENTARY 4 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.3 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ALS74ADR
Texas Instruments
$0.3829 Yes Yes Active 5 V 18 ns 18 ns 2 1 YES SOP 34 MHz 50 pF POSITIVE EDGE ALS D FLIP-FLOP TTL 70 MHz 8 mA COMPLEMENTARY 4 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SO-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ALS74AD
Texas Instruments
$0.5010 No Obsolete 5 V 18 ns 18 ns 2 1 YES SOP 34 MHz 50 pF POSITIVE EDGE ALS D FLIP-FLOP TTL 70 MHz 8 mA COMPLEMENTARY 4 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SO-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ALS74AN
Texas Instruments
$0.5652 Yes Active 5 V 18 ns 18 ns 2 1 NO DIP 34 MHz 50 pF POSITIVE EDGE ALS D FLIP-FLOP TTL 70 MHz 8 mA COMPLEMENTARY 4 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 Not Qualified e4 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 6.35 mm 19.3 mm TEXAS INSTRUMENTS INC DIP DIP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
DM74ALS74AM/B+
Texas Instruments
Check for Price No Obsolete 5 V 2 YES SOP POSITIVE EDGE D FLIP-FLOP TTL COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP SOP, SOP14,.25 unknown 8542.39.00.01
SN74ALS74AJ
Texas Instruments
Check for Price No No Obsolete 5 V 18 ns 2 1 NO DIP 34 MHz POSITIVE EDGE ALS D FLIP-FLOP TTL 34 MHz 8 mA COMPLEMENTARY 4 mA 5.5 V 4.5 V COMMERCIAL R-GDIP-T14 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP DIP, DIP14,.3 14 not_compliant 8542.39.00.01
SN74ALS74ADE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 18 ns 2 1 YES SOP 34 MHz 50 pF POSITIVE EDGE ALS D FLIP-FLOP TTL 34 MHz 8 mA COMPLEMENTARY 4 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 40 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01
SN74ALS74ANSE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 18 ns 2 1 YES SOP POSITIVE EDGE ALS D FLIP-FLOP TTL 34 MHz COMPLEMENTARY 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP, 14 compliant 8542.39.00.01
DM74ALS74ASJ
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 18 ns 2 1 YES SOP POSITIVE EDGE ALS D FLIP-FLOP TTL 34 MHz COMPLEMENTARY 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 COMMERCIAL e3 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.1 mm 5.3 mm 10.2 mm ROCHESTER ELECTRONICS INC SOIC SOP, 14 unknown
SN74ALS74ANS
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 18 ns 2 1 YES SOP POSITIVE EDGE ALS D FLIP-FLOP TTL 34 MHz COMPLEMENTARY 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC PLASTIC, SO-14 14 compliant EAR99 8542.39.00.01 Texas Instruments