Filter Your Search
1 - 10 of 16 results
|
DM74ALS652-1NT
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 17 ns | 18 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALS | REGISTERED BUS TRANSCEIVER | TTL | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 88 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | ||||
|
SN74ALS652-1NT-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 8 | NO | DIP | 3-STATE | ALS | REGISTERED BUS TRANSCEIVER | TTL | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
N74ALS652-1N
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 13 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | ALS | REGISTERED BUS TRANSCEIVER | TTL | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | 2 | TRUE | 78 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 31.7 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
74ALS652-1N
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 13 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | ALS | REGISTERED BUS TRANSCEIVER | TTL | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | 2 | TRUE | 78 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 31.7 mm | NXP SEMICONDUCTORS | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||||||||
|
SN74ALS652-1NT
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 17 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALS | REGISTERED BUS TRANSCEIVER | TTL | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 88 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP-24 | not_compliant | 8542.39.00.01 | |||||||
|
74ALS652-1NT
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 8 | NO | DIP | 3-STATE | ALS | REGISTERED BUS TRANSCEIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74ALS652-1NTP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALS | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
N74ALS652-1N
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 35 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 88 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM74ALS652-1NT
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 18 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 88 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM74ALS652-1NT
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 17 ns | 18 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALS | REGISTERED BUS TRANSCEIVER | TTL | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 88 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 |