Filter Your Search
1 - 10 of 67 results
|
SN74ALS251N
Texas Instruments
|
$0.8750 | Yes | Active | 5 V | 24 ns | 24 ns | 1 | 8 | 8 | 1 | NO | DIP | 50 pF | 3-STATE | ALS | MULTIPLEXER | TTL | 24 mA | COMPLEMENTARY | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74ALS251DR
Texas Instruments
|
$0.9318 | Yes | Yes | Active | 5 V | 24 ns | 24 ns | 1 | 8 | 8 | 1 | YES | SOP | 50 pF | 3-STATE | ALS | MULTIPLEXER | TTL | 24 mA | COMPLEMENTARY | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALS251D
Texas Instruments
|
$1.0924 | Yes | Yes | Lifetime Buy | 5 V | 24 ns | 24 ns | 1 | 8 | 8 | 1 | YES | SOP | 50 pF | 3-STATE | ALS | MULTIPLEXER | TTL | 24 mA | COMPLEMENTARY | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALS251NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 8 | 1 | NO | DIP | 3-STATE | ALS | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
N74ALS251N
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 16 ns | 1 | 8 | 1 | NO | DIP | 50 pF | 3-STATE | ALS | MULTIPLEXER | TTL | COMPLEMENTARY | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN74ALS251DRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 15 ns | 24 ns | 1 | 8 | 1 | YES | SOP | 3-STATE | ALS | MULTIPLEXER | TTL | 24 mA | COMPLEMENTARY | 14 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | |||||||
|
74ALS251D
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 16 ns | 1 | 8 | 1 | YES | SOP | 50 pF | 3-STATE | ALS | MULTIPLEXER | TTL | COMPLEMENTARY | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM74ALS251N
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 15 ns | 1 | 8 | 1 | NO | DIP | 3-STATE | ALS | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | COMMERCIAL | e3 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown | ||||||||||||
|
74ALS251D-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 16 ns | 1 | 8 | 1 | YES | SOP | 50 pF | 3-STATE | ALS | MULTIPLEXER | TTL | COMPLEMENTARY | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM74ALS251MX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 24 ns | 24 ns | 1 | 8 | 1 | YES | SOP | 50 pF | 3-STATE | ALS | MULTIPLEXER | TTL | 24 mA | COMPLEMENTARY | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-16 | compliant |