Filter Your Search
1 - 10 of 19 results
![]() |
SN74ALS20ADR
Texas Instruments
|
$0.5813 | Yes | Yes | Active | 5 V | 10 ns | 11 ns | 2 | 4 | YES | SOP | 50 pF | NO | ALS | NAND GATE | TTL | 8 mA | 1.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
SN74ALS20AD
Texas Instruments
|
$0.6748 | Yes | Yes | Obsolete | 5 V | 10 ns | 11 ns | 2 | 4 | YES | SOP | 50 pF | NO | ALS | NAND GATE | TTL | 8 mA | 1.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
74ALS20AD
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 11 ns | YES | SOP | NO | NAND GATE | TTL | 8 mA | 1.5 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
![]() |
DV74ALS20AD
avg Semiconductors
|
Check for Price | Obsolete | 5 V | 11 ns | 11 ns | 2 | 4 | YES | SOP | 50 pF | NO | ALS | NAND GATE | TTL | 8 mA | 1.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | -10 °C | 14 | PLASTIC/EPOXY | SOP(UNSPEC) | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | AVG SEMICONDUCTORS | SOIC | SOP, SOP(UNSPEC) | 14 | unknown | 8542.39.00.01 | ||||||||||||
![]() |
SN74ALS20ADRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 11 ns | 2 | 4 | YES | SOP | NO | ALS | NAND GATE | TTL | 8 mA | 1.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP20,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.25 | 14 | unknown | 8542.39.00.01 | ||||||
|
N74ALS20AD
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 10 ns | 2 | 4 | YES | SOP | 50 pF | ALS | NAND GATE | TTL | 1.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN74ALS20ADP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 11 ns | 2 | 4 | YES | SOP | NO | ALS | NAND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
N74ALS20AD-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 10 ns | 2 | 4 | YES | SOP | 50 pF | ALS | NAND GATE | TTL | 1.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
![]() |
SN74ALS20ADG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 11 ns | 2 | 4 | YES | SOP | NO | ALS | NAND GATE | TTL | 8 mA | 1.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP20,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.25 | 14 | unknown | 8542.39.00.01 | ||||||
![]() |
SN74ALS20ADBR
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 11 ns | 11 ns | 2 | 4 | YES | SSOP | NO | ALS | NAND GATE | TTL | 8 mA | 1.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-14 | 14 | unknown | 8542.39.00.01 |