Filter Your Search
1 - 10 of 67 results
|
SN74ALS20ANSR
Texas Instruments
|
$0.5439 | Yes | Yes | Active | 5 V | 11 ns | 11 ns | 2 | 4 | YES | SOP | 50 pF | NO | ALS | NAND GATE | TTL | 8 mA | 1.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALS20ADR
Texas Instruments
|
$0.5813 | Yes | Yes | Active | 5 V | 10 ns | 11 ns | 2 | 4 | YES | SOP | 50 pF | NO | ALS | NAND GATE | TTL | 8 mA | 1.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALS20AD
Texas Instruments
|
$0.6748 | Yes | Yes | Lifetime Buy | 5 V | 10 ns | 11 ns | 2 | 4 | YES | SOP | 50 pF | NO | ALS | NAND GATE | TTL | 8 mA | 1.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALS20AN
Texas Instruments
|
$0.8058 | Yes | Yes | Active | 5 V | 11 ns | 11 ns | 2 | 4 | NO | DIP | 50 pF | NO | ALS | NAND GATE | TTL | 8 mA | 1.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DM74ALS20AN
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 11 ns | 2 | 4 | NO | DIP | ALS | NAND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | COMMERCIAL | e3 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | ||||||||||||
|
SN74ALS20ANE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 11 ns | 11 ns | 2 | 4 | NO | DIP | NO | ALS | NAND GATE | TTL | 8 mA | 1.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | ||||||||
|
74ALS20AD
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 11 ns | YES | SOP | NO | NAND GATE | TTL | 8 mA | 1.5 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
DM74ALS20AM
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 10 ns | 11 ns | 2 | 4 | YES | SOP | 50 pF | NO | ALS | NAND GATE | TTL | 8 mA | 1.7 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-14 | compliant | ||||||||||||
|
SN74ALS20ANSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 11 ns | 11 ns | 2 | 4 | YES | SOP | NO | ALS | NAND GATE | TTL | 8 mA | 1.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.3 | 14 | unknown | 8542.39.00.01 | |||||
|
DM74ALS20AM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 11 ns | 11 ns | 2 | 4 | YES | SOP | NO | ALS | NAND GATE | TTL | 8 mA | 1.7 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-14 | 14 | unknown | 8542.39.00.01 |