Parametric results for: 74ALS08 under Gates

Filter Your Search

1 - 10 of 92 results

|
-
-
-
Manufacturer Part Number: 74als08
Select parts from the table below to compare.
Compare
Compare
SN74ALS08NSR
Texas Instruments
$0.3163 Yes Yes Active 5 V 14 ns 14 ns 4 2 YES SOP 50 pF NO ALS AND GATE TTL 8 mA 4 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ALS08DR
Texas Instruments
$0.3481 Yes Yes Active 5 V 10 ns 14 ns 4 2 YES SOP 50 pF NO ALS AND GATE TTL 8 mA 4 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SO-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ALS08N
Texas Instruments
$0.3589 Yes Yes Active 5 V 10 ns 14 ns 4 2 NO DIP 50 pF NO ALS AND GATE TTL 8 mA 4 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 Not Qualified e4 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ALS08D
Texas Instruments
$0.4181 No Obsolete 5 V 10 ns 14 ns 4 2 YES SOP 50 pF NO ALS AND GATE TTL 8 mA 4 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SO-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ALS08FN-00
Texas Instruments
Check for Price Obsolete 5 V 10 ns 4 2 YES QCCJ 50 pF ALS AND GATE TTL 4 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J20 Not Qualified 70 °C 20 PLASTIC/EPOXY SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 8.9662 mm 8.9662 mm TEXAS INSTRUMENTS INC QCCJ, unknown 8542.39.00.01
DM74ALS08MX
National Semiconductor Corporation
Check for Price No Transferred 5 V 10 ns 4 2 YES SOP 50 pF NO ALS AND GATE TTL 4 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NATIONAL SEMICONDUCTOR CORP SOP-14 compliant
74ALS08DB
NXP Semiconductors
Check for Price Obsolete 5 V 10 ns 4 2 YES SSOP 50 pF ALS AND GATE TTL 4 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NXP SEMICONDUCTORS SSOP2 SSOP, 14 unknown 8542.39.00.01
DM74ALS08N/A+
Texas Instruments
Check for Price No Obsolete 5 V NO DIP NO AND GATE TTL COMMERCIAL R-PDIP-T14 e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
SN74ALS08ND
Freescale Semiconductor
Check for Price No Obsolete 5 V NO DIP NO AND GATE TTL 5 V COMMERCIAL R-PDIP-T14 e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP14,.3 unknown
74ALS08N
NXP Semiconductors
Check for Price Obsolete 5 V 10 ns 4 2 NO DIP 50 pF ALS AND GATE TTL 4 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 19.025 mm NXP SEMICONDUCTORS DIP 0.300 INCH, PLASTIC, DIP-14 14 unknown 8542.39.00.01