Filter Your Search
1 - 3 of 3 results
|
N74ALS00AD-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 8 ns | 4 | 2 | YES | SOP | 50 pF | ALS | NAND GATE | TTL | 3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | ||||||||||||
|
74ALS00AD-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 8 ns | 4 | 2 | YES | SOP | 50 pF | ALS | NAND GATE | TTL | 3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||||
|
N74ALS00AD-T
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 11 ns | YES | SOP | NO | NAND GATE | TTL | 8 mA | 3 mA | COMMERCIAL | R-PDSO-G14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 |