Filter Your Search
1 - 2 of 2 results
![]() |
74AHCT595BQ-Q100,1
Nexperia
|
$0.3558 | Active | 5 V | 12 ns | 1 | 8 | YES | HVQCCN | RIGHT | POSITIVE EDGE | 3-STATE | AHCT/VHCT/VT | SERIAL IN PARALLEL OUT | CMOS | 90 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | QFN | HVQCCN, | 16 | SOT763-1 | compliant | Nexperia | ||||||
![]() |
74AHCT595BQ-Q100,1
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 12 ns | 1 | 8 | YES | HVQCCN | 90 MHz | RIGHT | POSITIVE EDGE | 3-STATE | AHCT/VHCT/VT | SERIAL IN PARALLEL OUT | CMOS | 90 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 | 16 | SOT763-1 | compliant |