Filter Your Search
1 - 2 of 2 results
|
74AHCT257D,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 13.5 ns | 11 ns | 4 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | AHCT/VHCT/VT | MULTIPLEXER | CMOS | 8 mA | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | 3.90 MM, PLASTIC, MS-012, SOT-109-1 SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | |||
|
74AHCT257D,112
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 13.5 ns | 4 | 2 | 1 | YES | SOP | 3-STATE | AHCT/VHCT/VT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | 3.90 MM, PLASTIC, MS-012, SOT-109-1 SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | Nexperia |