Parametric results for: 74AHCT174J under FF/Latches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 74ahct174j
Select parts from the table below to compare.
Compare
Compare
74AHCT174J
Ideal Semiconductor Inc
Check for Price No Obsolete 5 V 6 NO DIP 50 MHz 50 pF POSITIVE EDGE D FLIP-FLOP CMOS 8 mA INDUSTRIAL R-XDIP-T16 Not Qualified e0 85 °C -40 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL IDEAL SEMICONDUCTOR DIP, DIP16,.3 unknown 8542.39.00.01
ZX74AHCT174J+
Radiation Semiconductor Corp
Check for Price No Obsolete 5 V 6 NO DIP POSITIVE EDGE D FLIP-FLOP CMOS INDUSTRIAL R-XDIP-T16 e0 85 °C -40 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE TR Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RADIATION SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
ZX74AHCT174J
Radiation Semiconductor Corp
Check for Price No Obsolete 5 V 6 NO DIP POSITIVE EDGE D FLIP-FLOP CMOS INDUSTRIAL R-XDIP-T16 Not Qualified e0 85 °C -40 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE TR Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RADIATION SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
KS74AHCT174J
Samsung Semiconductor
Check for Price No No Obsolete 5 V 6 NO DIP 50 MHz 50 pF POSITIVE EDGE D FLIP-FLOP CMOS 8 mA INDUSTRIAL R-XDIP-T16 Not Qualified e0 3 85 °C -40 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL SAMSUNG SEMICONDUCTOR INC DIP, DIP16,.3 compliant 8542.39.00.01