Filter Your Search
1 - 2 of 2 results
|
74AHCT138D,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 14.5 ns | 13 ns | 1 | YES | SOP | 50 pF | AHCT/VHCT/VT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 8 mA | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | |||||
|
74AHCT138D,112
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 14.5 ns | 1 | YES | SOP | AHCT/VHCT/VT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | EAR99 | 1999-09-27 | Nexperia |