Parametric results for: 74AHCT132PW-Q100J under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74ahct132pwq100j
Select parts from the table below to compare.
Compare
Compare
74AHCT132PW-Q100J
NXP Semiconductors
Check for Price Yes Transferred 5 V 10 ns 10 ns 4 2 YES TSSOP 50 pF YES AHCT/VHCT/VT NAND GATE CMOS 8 mA 40 µA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified 125 °C -40 °C AEC-Q100 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 14 SOT402-1 compliant
74AHCT132PW-Q100J
Nexperia
Check for Price Active 5 V 10 ns 4 2 YES TSSOP AHCT/VHCT/VT NAND GATE CMOS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP TSSOP, 14 SOT402-1 compliant Nexperia