Parametric results for: 74AHC244PW,118 under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74ahc244pw118
Select parts from the table below to compare.
Compare
Compare
74AHC244PW,118
Nexperia
$0.1623 Yes Active 5 V 15 ns 2 4 YES TSSOP AHC/VHC/H/U/V BUS DRIVER CMOS 2 TRUE 5.5 V 2 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NEXPERIA TSSOP2 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 20 SOT360-1 compliant 8542.39.00.01 Nexperia
74AHC244PW,118
NXP Semiconductors
Check for Price Yes Transferred 5 V 15 ns 9.5 ns 2 4 YES TSSOP AHC/VHC/H/U/V BUS DRIVER CMOS ENABLE LOW 8 mA 2 TRUE 5.5 V 2 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS TSSOP2 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 20 SOT360-1 compliant 8542.39.00.01