Filter Your Search
1 - 10 of 17 results
|
74AHC1G86GW,125
Nexperia
|
$0.0782 | Yes | Active | 5 V | 18.5 ns | 1 | 2 | YES | TSSOP | AHC | XOR GATE | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5 | 5 | SOT353-1 | compliant | 8542.39.00.01 | 1999-09-21 | Nexperia | ||||||||
|
74AHC1G86GW,165
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 18.5 ns | 1 | 2 | YES | TSSOP | AHC/VHC/H/U/V | XOR GATE | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 5 | SOT353-1 | unknown | 8542.39.00.01 | |||||||||||
|
74AHC1G86GW
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 11.5 ns | YES | TSSOP | NO | XOR GATE | CMOS | 8 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74AHC1G86GW-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 18.5 ns | 1 | 2 | YES | TSSOP | AHC/VHC/H/U/V | XOR GATE | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | TSSOT | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1,TSSOP-5 | 5 | unknown | 8542.39.00.01 | ||||||||||||
|
74AHC1G86GW-G
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 18.5 ns | 1 | 2 | YES | TSSOP | AHC | XOR GATE | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | TSSOT | TSSOP, | 5 | unknown | 8542.39.00.01 | ||||||||||||
|
74AHC1G86GW-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 18.5 ns | 1 | 2 | YES | TSSOP | AHC/VHC/H/U/V | XOR GATE | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | ||||||||||||||
|
74AHC1G86GW,165
Nexperia
|
Check for Price | Active | 5 V | 18.5 ns | 1 | 2 | YES | TSSOP | AHC/VHC/H/U/V | XOR GATE | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | TSSOP, | 5 | SOT353-1 | compliant | 8542.39.00.01 | Nexperia | ||||||||||||
|
74AHC1G86GW
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 18.5 ns | 11.5 ns | 1 | 2 | YES | TSSOP | NO | AHC | XOR GATE | CMOS | 8 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | TSSOT | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5 | 5 | compliant | 8542.39.00.01 | NXP | ||||||
|
74AHC1G86GW,118
Nexperia
|
Check for Price | Active | TSSOP | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5 | 5 | SOT353-1 | Nexperia | |||||||||||||||||||||||||||||||||||||||||||||
|
74AHC1G86GW-Q100,1
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 18.5 ns | 11.5 ns | 1 | 2 | YES | TSSOP | NO | AHC/VHC/H/U/V | XOR GATE | CMOS | 8 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | TSSOP | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1,TSSOP-5 | 5 | SOT353-1 | compliant |