Parametric results for: 74AHC1G14GVQ100 under Gates

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: 74ahc1g14gvq100
Select parts from the table below to compare.
Compare
Compare
74AHC1G14GV-Q100,125
NXP Semiconductors
Check for Price Active 5 V 20.5 ns 1 1 YES SSOP AHC/VHC/H/U/V INVERTER CMOS 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 125 °C -40 °C AEC-Q100 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 950 µm DUAL 1.9 mm 1.5 mm 2.9 mm NXP SEMICONDUCTORS PLASTIC, SOT-753, SC-74A, 5 PIN unknown 8542.39.00.01
74AHC1G14GV-Q100,1
NXP Semiconductors
Check for Price Yes Transferred 5 V 20.5 ns 13.5 ns 1 1 YES SSOP 50 pF YES AHC/VHC/H/U/V INVERTER CMOS 8 mA 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 125 °C -40 °C AEC-Q100 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Tin (Sn) GULL WING 950 µm DUAL 1.9 mm 1.5 mm 2.9 mm NXP SEMICONDUCTORS PLASTIC, SOT-753, SC-74A, 5 PIN compliant TSOP 5 SOT753
74AHC1G14GV-Q100
NXP Semiconductors
Check for Price Yes Transferred 5 V 20.5 ns 1 1 YES SSOP AHC/VHC/H/U/V INVERTER CMOS 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 1.9 mm 1.5 mm 2.9 mm NXP SEMICONDUCTORS PLASTIC, SOT-753, SC-74A, 5 PIN unknown 8542.39.00.01 SC-74A 5 SOT753
74AHC1G14GV-Q100
Nexperia
Check for Price Yes Active 5 V 20.5 ns 1 1 YES TSOP 50 pF YES AHC/VHC/H/U/V INVERTER CMOS 8 mA 40 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 AEC-Q100 30 5 PLASTIC/EPOXY TSOP5,.10,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TIN GULL WING 950 µm DUAL 1.9 mm 1.5 mm 2.9 mm NEXPERIA PLASTIC, SOT-753, SC-74A, 5 PIN compliant 8542.39.00.01 Nexperia
74AHC1G14GV-Q100,1
Nexperia
Check for Price Active 5 V 20.5 ns 1 1 YES SSOP AHC/VHC/H/U/V INVERTER CMOS 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 AEC-Q100 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.9 mm 1.5 mm 2.9 mm NEXPERIA SSOP, compliant TSOP 5 SOT753 Nexperia