Filter Your Search
1 - 2 of 2 results
|
74ACTQ74SJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 8.6 ns | 2 | 1 | YES | SOP | 125 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 200 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 5.30 MM, EIAJ TYPE2, SOP-14 | 14 | compliant | 8542.39.00.01 | |||
|
74ACTQ74SJX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 V | 8.6 ns | 2 | 1 | YES | SOP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 200 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | 5.30 MM, EIAJ TYPE2, SOP-14 | 14 | unknown | 8542.39.00.01 |