Filter Your Search
1 - 10 of 23 results
|
74ACTQ74SCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 2 | YES | SOP | 125 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 24 mA | INDUSTRIAL | R-PDSO-G14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74ACTQ74PC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 V | 8.6 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 125 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, MS-001, DIP-14 | unknown | 8542.39.00.01 | DIP | 14 | ||||||||||
|
74ACTQ74SJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 8.6 ns | 2 | 1 | YES | SOP | 125 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 200 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | 5.30 MM, EIAJ TYPE2, SOP-14 | compliant | 8542.39.00.01 | SOIC | 14 | |||||
|
74ACTQ74SCX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 8.6 ns | 2 | 1 | YES | SOP | 145 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 125 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-14 | compliant | |||||||||
|
74ACTQ74SCX
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 8.6 ns | 2 | 1 | YES | SOP | 145 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 125 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||
|
74ACTQ74SCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8.6 ns | 2 | 1 | YES | SOP | 125 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 200 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||
|
74ACTQ74SC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 8.6 ns | 2 | 1 | YES | SOP | 125 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 125 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-14 | compliant | ||||||||||
|
74ACTQ74PCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8.6 ns | 2 | 1 | NO | DIP | 125 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 200 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
74ACTQ74SC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 8.6 ns | 2 | 1 | YES | SOP | 125 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 125 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||
|
74ACTQ74PC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 8.6 ns | 2 | 1 | NO | DIP | 125 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 125 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |