Filter Your Search
1 - 10 of 45 results
|
74ACTQ543DCQR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9 ns | 1 | 8 | NO | DIP | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74ACTQ543QCQR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 8 | YES | QCCJ | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.39.00.01 | QLCC | 28 | ||||||||||||||||
|
74ACTQ543QSC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 9 ns | 8 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MO-137, QSOP-24 | unknown | 8542.39.00.01 | SSOP | 24 | |||||||
|
74ACTQ543QC
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 8 | YES | QCCJ | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.39.00.01 | QLCC | 28 | ||||||||||||||||
|
74ACTQ543SC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 9 ns | 1 | 8 | YES | SOP | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 24 | ||||||||||
|
74ACTQ543SCX
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 9 ns | 8 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP24,.4 | unknown | 8542.39.00.01 | ||||||||
|
74ACTQ543QSCX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 9 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | MASTER CONTROL FOR LATCH AND OUTPUT ENABLES IN EACH DIRECTION | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, QSOP-24 | unknown | ||||||||||||||||||
|
74ACTQ543SPC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 9 ns | 8 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | MASTER CONTROL FOR LATCH AND OUTPUT ENABLES IN EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, SLIM, PLASTIC, DIP-24 | compliant | ||||||||||
|
74ACTQ543LCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9 ns | 1 | 8 | YES | QCCN | BIDIRECTIONAL | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-N28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 1.93 mm | 11.43 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC28,.45SQ | unknown | 8542.39.00.01 | QLCC | 28 | |||||||||
|
74ACTQ543CW
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 8.5 ns | 1 | 8 | YES | DIE | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | R-XUUC-N24 | Not Qualified | 24 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | FAIRCHILD SEMICONDUCTOR CORP | DIE, | unknown | 8542.39.00.01 | DIE | 24 |