Filter Your Search
1 - 1 of 1 results
![]() |
74ACT74SC_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13 ns | 2 | 1 | YES | SOP | 125 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 125 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 |