Filter Your Search
1 - 2 of 2 results
|
74ACT652SPC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 9.5 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | ||||||
|
74ACT652SPC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 10 ns | 1 | 8 | NO | DIP | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T24 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown |