Filter Your Search
1 - 10 of 34 results
|
CD74ACT574M96
Texas Instruments
|
$0.5282 | Yes | Yes | Active | 5 V | 11.7 ns | 11.2 ns | 8 | 8 | YES | SOP | 110 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ACT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74ACT574M
Texas Instruments
|
$0.6100 | No | Obsolete | 5 V | 11.7 ns | 11.2 ns | 8 | 8 | YES | SOP | 110 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ACT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
MC74ACT574MELG
onsemi
|
$0.6807 | Yes | Obsolete | 5 V | 12 ns | 1 | 8 | YES | SOP | 85 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ACT | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 12.575 mm | ONSEMI | SOIC | SOP-20 | 20 | unknown | 8542.39.00.01 | ||||||||||||
|
MC74ACT574MG
onsemi
|
$0.6999 | Yes | Obsolete | 5 V | 12 ns | 1 | 8 | YES | SOP | 85 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ACT | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 12.575 mm | ONSEMI | SOIC | SOP-20 | 20 | unknown | 8542.39.00.01 | |||||||||||||
|
CD74ACT574M96E4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 11.7 ns | 11.2 ns | 1 | 8 | YES | SOP | 110 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ACT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | |||||
|
74ACT574M
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 8 | YES | SOP | 85 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ACT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | SOP, SOP20,.4 | 20 | not_compliant | 8542.39.00.01 | |||||||||||||
|
74ACT574MTCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 12 ns | 1 | 8 | YES | TSSOP | 85 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ACT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | 8542.39.00.01 | |||||||||||
|
M74ACT574M
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 11 ns | 1 | 8 | YES | SOP | 85 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ACT | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | ||||||||||||||
|
CD74ACT574M
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 11.2 ns | 1 | 8 | YES | SOP | 110 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ACT | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | PLASTIC, SOP-20 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
CD74ACT574M96G4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 11.7 ns | 1 | 8 | YES | SOP | 110 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ACT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 |