Parametric results for: 74ACT399SCX_NL under FF/Latches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 74act399scxnl
Select parts from the table below to compare.
Compare
Compare
74ACT399SCX_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 9.5 ns 9.5 ns 1 4 YES SOP 50 pF POSITIVE EDGE ACT D FLIP-FLOP CMOS FOUR 2:1 MUX FOLLOWED BY REGISTER 160 MHz 24 mA TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm 1003945 FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, SOP16,.25 16 compliant 8542.39.00.01 12 162.05 1944.6 152 12 1824 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2017-07-07 33 YES DRC Conflict Free Undeterminable Conflict Minerals Statement