Filter Your Search
1 - 4 of 4 results
|
74ACT273MTC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 9 ns | 1 | 8 | YES | TSSOP | 110 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 110 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153, TSSOP-20 | 20 | unknown | 8542.39.00.01 | |||||
|
74ACT273MTC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | D FLIP-FLOP | ROCHESTER ELECTRONICS LLC | TSSOP | 20 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
74ACT273MTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 9 ns | 1 | 8 | YES | TSSOP | 110 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 110 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, LEAD FREE, MO-153, TSSOP-20 | 20 | unknown | 8542.39.00.01 | |||
|
74ACT273MTCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 9 ns | 8 | 1 | YES | TSSOP | 110 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 110 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | 8542.39.00.01 |