Filter Your Search
1 - 2 of 2 results
|
74ACT273FCT
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 6.5 ns | 1 | 8 | YES | DFP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 200 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-CDFP-F20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.337 mm | 6.9215 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP | DFP, | 20 | unknown | 8542.39.00.01 | ||
|
74ACT273FCTR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 6.5 ns | 1 | 8 | YES | DFP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 200 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-CDFP-F20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.337 mm | 6.9215 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP | DFP, | 20 | unknown | 8542.39.00.01 |