Filter Your Search
1 - 3 of 3 results
![]() |
74ACT253FCQR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 14.5 ns | 2 | 4 | 1 | YES | DFP | 3-STATE | ACT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-CDFP-F16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP | CERAMIC, FP-16 | 16 | unknown | 8542.39.00.01 | ||||
|
74ACT253FCQR
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 14.5 ns | 2 | 4 | 1 | YES | DFP | 50 pF | 3-STATE | ACT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-GDFP-F16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, FP-16 | unknown | 8542.39.00.01 | ||||
|
74ACT253FCQR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 14.5 ns | 2 | 4 | 1 | YES | DFP | 50 pF | 3-STATE | ACT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-GDFP-F16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | 8542.39.00.01 |