Filter Your Search
1 - 10 of 17 results
|
74ACT244MSAC
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10 ns | 2 | 4 | YES | SSOP | 3-STATE | ACT | BUS DRIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | NATIONAL SEMICONDUCTOR CORP | SSOP | SSOP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||
|
74ACT244MSA
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 10 ns | 10 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | NATIONAL SEMICONDUCTOR CORP | SSOP | SSOP, SSOP20,.3 | 20 | unknown | 8542.39.00.01 | |||||||||
|
74ACT244MSA_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 10 ns | 2 | 4 | YES | SSOP | 3-STATE | ACT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | SSOP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||
|
74ACT244MSAX
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 2 | 4 | YES | SSOP | 3-STATE | ACT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | ONSEMI | SSOP-20 | compliant | MSA20 | ||||||||||||||||
|
74ACT244MSAX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 10 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | SSOP, SSOP20,.3 | 20 | compliant | 8542.39.00.01 | |||||||
|
74ACT244MSAQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 2 | 4 | YES | SSOP | 3-STATE | ACT | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.85 mm | 5.3 mm | 7.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
74ACT244MSAX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 10 ns | 10 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | NATIONAL SEMICONDUCTOR CORP | EIAJ, PLASTIC, SSOP-20 | compliant | |||||||||||
|
74ACT244MSAQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74ACT244MSA
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 2 | 4 | YES | SSOP | 3-STATE | ACT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | ONSEMI | SSOP-20 | compliant | MSA20 | onsemi | |||||||||||||||
|
74ACT244MSAJ
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NATIONAL SEMICONDUCTOR CORP | SSOP | SSOP, | 20 | unknown | 8542.39.00.01 |