Parametric results for: 74ACT16952DL under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 74act16952dl
Select parts from the table below to compare.
Compare
Compare
74ACT16952DLR
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 11.7 ns 11.8 ns 2 8 YES SSOP 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE ACT REGISTERED BUS TRANSCEIVER CMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE INDEPENDENT CONTROL 24 mA 2 TRUE 80 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR GULL WING 635 µm DUAL 2.79 mm 7.5 mm 18.415 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP56,.4 56 unknown 8542.39.00.01
74ACT16952DLRG4
Texas Instruments
Check for Price Yes Obsolete 5 V 11.8 ns 11.8 ns 2 8 YES SSOP BIDIRECTIONAL POSITIVE EDGE 3-STATE ACT REGISTERED BUS TRANSCEIVER CMOS INDEPENDENT CONTROL 24 mA 2 TRUE 80 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR GULL WING 635 µm DUAL 2.79 mm 7.49 mm 18.415 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP56,.4 56 unknown 8542.39.00.01
74ACT16952DLG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 11.8 ns 11.8 ns 2 8 YES SSOP BIDIRECTIONAL POSITIVE EDGE 3-STATE ACT REGISTERED BUS TRANSCEIVER CMOS INDEPENDENT CONTROL 24 mA 2 TRUE 80 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified e4 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 2.79 mm 7.49 mm 18.415 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP56,.4 56 unknown 8542.39.00.01
74ACT16952DL
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 11.7 ns 11.8 ns 2 8 YES SSOP 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE ACT REGISTERED BUS TRANSCEIVER CMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE INDEPENDENT CONTROL 24 mA 2 TRUE 80 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified e4 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 2.79 mm 7.5 mm 18.415 mm TEXAS INSTRUMENTS INC SSOP 0.300 INCH, GREEN, PLASTIC, SSOP-56 56 unknown 8542.39.00.01 Texas Instruments