Filter Your Search
1 - 3 of 3 results
|
74ACT158SCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 8.5 ns | 4 | 2 | 1 | YES | SOP | 50 pF | ACT | MULTIPLEXER | CMOS | 24 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||
|
74ACT158SCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10 ns | 8.5 ns | 4 | 2 | 1 | YES | SOP | 50 pF | ACT | MULTIPLEXER | CMOS | 24 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||
|
74ACT158SCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 8.5 ns | 4 | 2 | 1 | YES | SOP | 50 pF | ACT | MULTIPLEXER | CMOS | 24 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP16,.25 | compliant | 8542.39.00.01 | SOIC | 16 |