Filter Your Search
1 - 2 of 2 results
|
74ACT11646DWR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 14.9 ns | 12 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP28,.4 | not_compliant | 8542.39.00.01 | ||
|
74ACT11646DW
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 14.9 ns | 12 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP28,.4 | not_compliant | 8542.39.00.01 |