Filter Your Search
1 - 3 of 3 results
|
74ACT11160DW
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 12 ns | 1 | 4 | YES | SOP | 100 MHz | 50 pF | UP | POSITIVE EDGE | ACT | DECADE COUNTER | CMOS | 125 MHz | YES | 75 mA | SYNCHRONOUS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 | ||
|
74ACT11160DWR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 ns | 1 | 4 | YES | SOP | UP | POSITIVE EDGE | ACT | DECADE COUNTER | CMOS | 125 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | ||||||||||
|
74ACT11160DW
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 12 ns | 1 | 4 | YES | SOP | UP | POSITIVE EDGE | ACT | DECADE COUNTER | CMOS | 125 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 |