Filter Your Search
1 - 8 of 8 results
|
74ACT11008N
Texas Instruments
|
$1.4321 | Yes | Yes | Active | 5 V | 9 ns | 9 ns | 4 | 2 | NO | DIP | 50 pF | NO | ACT | AND GATE | CMOS | CENTER PIN VCC AND GND | 24 mA | 40 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
74ACT11008N
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 4 | 2 | NO | DIP | 50 pF | NO | AND GATE | CMOS | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
74ACT11008NE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 ns | 9 ns | 4 | 2 | NO | DIP | 50 pF | NO | ACT | AND GATE | CMOS | CENTER PIN VCC AND GND | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | Texas Instruments | ||||||
|
74ACT11008NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 ns | 9 ns | 4 | 2 | YES | SOP | 50 pF | NO | ACT | AND GATE | CMOS | CENTER PIN VCC AND GND | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
74ACT11008NSR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 ns | 9 ns | 4 | 2 | YES | SOP | 50 pF | NO | ACT | AND GATE | CMOS | CENTER PIN VCC AND GND | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
74ACT11008N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 8.2 ns | 4 | 2 | NO | DIP | ACT | AND GATE | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN74ACT11008N
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8.2 ns | 4 | 2 | NO | DIP | 50 pF | ACT | AND GATE | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74ACT11008NSRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 9 ns | 9 ns | 4 | 2 | YES | SOP | 50 pF | NO | ACT | AND GATE | CMOS | CENTER PIN VCC AND GND | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 |