Filter Your Search
1 - 10 of 44 results
|
74ACT00MTC
onsemi
|
$0.3095 | Yes | Obsolete | 5 V | 9.5 ns | 9.5 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | ||||||
|
CD74ACT00M96
Texas Instruments
|
$0.3336 | Yes | Yes | Active | 5 V | 10.8 ns | 9.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC-14 | compliant | 8542.39.00.01 | Texas Instruments | SOIC | 14 | EAR99 | |||
|
74ACT00MTCX
onsemi
|
$0.3457 | Yes | Active | 5 V | 9.5 ns | 9.5 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | ||||||
|
CD74ACT00M
Texas Instruments
|
$0.4061 | Yes | Yes | Obsolete | 5 V | 10.8 ns | 9.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC-14 | compliant | 8542.39.00.01 | Texas Instruments | SOIC | 14 | EAR99 | |||
|
MC74ACT00MELG
onsemi
|
$0.6416 | Yes | Obsolete | 5 V | 9.5 ns | 9.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -55 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | LEAD FREE, EIAJ, SO-14 | unknown | 8542.39.00.01 | onsemi | SOIC | 14 | ||||||||
|
74ACT00MTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 9.5 ns | 9.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | SOIC | 14 | |||||||||
|
74ACT00MTCX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 8 ns | 4 | 2 | YES | TSSOP | ACT | NAND GATE | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TSSOP-14 | unknown | ||||||||||||||||||||||
|
74ACT00MTC
Texas Instruments
|
Check for Price | Transferred | 5 V | 8 ns | 4 | 2 | YES | TSSOP | ACT | NAND GATE | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD74ACT00M96
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 10.8 ns | 13.2 ns | 4 | 2 | YES | SOP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC74ACT00M
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 9.5 ns | 9.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | EIAJ, PLASTIC, 14 PIN | unknown | 8542.39.00.01 | SOIC | 14 |