Filter Your Search
1 - 10 of 228 results
|
MC74ACT00DG
onsemi
|
$0.0826 | Yes | Active | 5 V | 9.5 ns | 9.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
MC74ACT00N
onsemi
|
$0.1822 | No | Obsolete | 5 V | 9.5 ns | 9.5 ns | 4 | 2 | NO | DIP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 30 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ON SEMICONDUCTOR | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | onsemi | ||||||||
|
74ACT00MTCX
onsemi
|
$0.2084 | Yes | Active | 5 V | 9.5 ns | 9.5 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | |||||||
|
SN74ACT00DR
Texas Instruments
|
$0.2267 | Yes | Yes | Active | 5 V | 9.5 ns | 9.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
MC74ACT00DTR2G
onsemi
|
$0.2545 | Yes | Active | 5 V | 9.5 ns | 9.5 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | 948G | compliant | 8542.39.00.01 | onsemi | ||||||
|
SN74ACT00NSR
Texas Instruments
|
$0.2660 | Yes | Yes | Active | 5 V | 9.5 ns | 9.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74ACT00TDRQ1
Texas Instruments
|
$0.2697 | Yes | Yes | Active | 5 V | 9.5 ns | 9.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 40 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74ACT00DBR
Texas Instruments
|
$0.2720 | Yes | Yes | Active | 5 V | 9.5 ns | 9.5 ns | 4 | 2 | YES | SSOP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74ACT00D
Texas Instruments
|
$0.2823 | Yes | Yes | Obsolete | 5 V | 9.5 ns | 9.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
74ACT00SC
onsemi
|
$0.2996 | Yes | End Of Life | 5 V | 9.5 ns | 9.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ONSEMI | SOIC-14 | 751A-03 | compliant | 8542.39.00.01 | onsemi |