Filter Your Search
1 - 2 of 2 results
|
74ACQ544SCX
Texas Instruments
|
Check for Price | Transferred | 5 V | 12.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AC | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 24 | unknown | 8542.39.00.01 | ||||||||||||
|
74ACQ544SCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 12.5 ns | 12 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | AC | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 12 mA | 2 | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MS-013, SOIC-24 | 24 | compliant | 8542.39.00.01 |