Filter Your Search
1 - 4 of 4 results
|
74ACQ374SJX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 13.5 ns | 1 | YES | SOP | AC | BUS DRIVER | CMOS | 2 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | ROCHESTER ELECTRONICS LLC | 5.30 MM, EIAJ TYPE2, SOP-20 | unknown | 8542.39.00.01 | |||||||||||||||||
|
74ACQ374SJ
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 13.5 ns | 1 | YES | SOP | AC | BUS DRIVER | CMOS | 2 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | ROCHESTER ELECTRONICS LLC | 5.30 MM, EIAJ TYPE2, SOP-20 | unknown | 8542.39.00.01 | |||||||||||||||||
|
74ACQ374SJ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13.5 ns | 1 | YES | SOP | 70 MHz | POSITIVE EDGE | AC | BUS DRIVER | CMOS | 2 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | FAIRCHILD SEMICONDUCTOR CORP | 5.30 MM, EIAJ TYPE2, SOP-20 | compliant | 8542.39.00.01 | SOIC | 20 | |||||||
|
74ACQ374SJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13.5 ns | 1 | 8 | YES | SOP | 70 MHz | 50 pF | POSITIVE EDGE | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | FAIRCHILD SEMICONDUCTOR CORP | 5.30 MM, EIAJ TYPE2, SOP-20 | compliant | 8542.39.00.01 | SOIC | 20 |