Filter Your Search
1 - 10 of 10 results
|
74ACQ374SCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 13.5 ns | 1 | YES | SOP | 70 MHz | POSITIVE EDGE | AC | BUS DRIVER | CMOS | 2 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | ||||||||||
|
74ACQ374SCX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 13.5 ns | 1 | YES | SOP | 70 MHz | POSITIVE EDGE | AC | BUS DRIVER | CMOS | MAX VOLP = 1.5V AT VCC = 5V, TA = 25 DEGREE C; MAX OUTPUT SKEW = 1000PS | 2 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-20 | compliant | ||||||||
|
74ACQ374SC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 13.5 ns | 1 | YES | SOP | 70 MHz | POSITIVE EDGE | AC | BUS DRIVER | CMOS | MAX VOLP = 1.5V AT VCC = 5V, TA = 25 DEGREE C; MAX OUTPUT SKEW = 1000PS | 12 mA | 2 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | SOIC | 20 | 8542.39.00.01 | |||||
|
74ACQ374SCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13.5 ns | 1 | YES | SOP | 70 MHz | POSITIVE EDGE | AC | BUS DRIVER | CMOS | 2 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, MS-013, SOIC-20 | unknown | SOIC | 20 | 8542.39.00.01 | |||||
|
74ACQ374SCX
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 13.5 ns | 1 | YES | SOP | 70 MHz | POSITIVE EDGE | AC | BUS DRIVER | CMOS | MAX VOLP = 1.5V AT VCC = 5V, TA = 25 DEGREE C; MAX OUTPUT SKEW = 1000PS | 2 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | SOIC | 20 | 8542.39.00.01 | |||||
|
74ACQ374SC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13.5 ns | 1 | YES | SOP | 70 MHz | POSITIVE EDGE | AC | BUS DRIVER | CMOS | 12 mA | 2 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, MS-013, SOIC-20 | unknown | SOIC | 20 | 8542.39.00.01 | |||||
|
74ACQ374SCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 8 | YES | SOP | POSITIVE EDGE | D FLIP-FLOP | CMOS | 12 mA | INDUSTRIAL | R-PDSO-G20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74ACQ374SCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 13.5 ns | 1 | YES | SOP | 70 MHz | POSITIVE EDGE | AC | BUS DRIVER | CMOS | 2 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | ||||||||||
|
74ACQ374SCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 13.5 ns | 1 | YES | SOP | AC | BUS DRIVER | CMOS | 2 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, MS-013, SOIC-20 | unknown | SOIC | 20 | 8542.39.00.01 | |||||||||
|
74ACQ374SC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 13.5 ns | 1 | YES | SOP | 70 MHz | POSITIVE EDGE | AC | BUS DRIVER | CMOS | MAX VOLP = 1.5V AT VCC = 5V, TA = 25 DEGREE C; MAX OUTPUT SKEW = 1000PS | 12 mA | 2 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-20 | compliant |