Filter Your Search
1 - 4 of 4 results
![]() |
74AC573SJ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 12.5 ns | 11 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 12 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 | 20 | compliant | 8542.39.00.01 | |||||
![]() |
74AC573SJX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 12.5 ns | 1 | 8 | YES | SOP | 3-STATE | AC | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown | |||||||||
![]() |
74AC573SJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 12.5 ns | 11 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 12 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 | 20 | compliant | 8542.39.00.01 | |||||
![]() |
74AC573SJ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 12.5 ns | 1 | 8 | YES | SOP | 3-STATE | AC | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown |