Filter Your Search
1 - 3 of 3 results
|
74AC521PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 1 | 8 | NO | DIP | AC | IDENTITY COMPARATOR | CMOS | ALSO WORKS WITH 5V VCC | INVERTED | 40 µA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.892 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 | ||||
|
74AC521PCQR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 12.5 ns | 1 | 8 | NO | DIP | 50 pF | AC | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 40 µA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.892 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | ||
|
74AC521PCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12.5 ns | 1 | 8 | NO | DIP | 50 pF | AC | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 40 µA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.892 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |